6574S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6574S-1-103

DigiKey Part Number
6574S-1-103-ND
Manufacturer
Manufacturer Product Number
6574S-1-103
Description
POT 10K OHM 2W PLASTIC LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
6574S-1-103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±500ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
-
Mounting Type
Servo Mount
Size - Body
Round - 2.008" Dia (51.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,065.41000kr.1,065.41
10kr.892.00000kr.8,920.00
25kr.832.00000kr.20,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,065.41000
Unit Price with VAT:kr.1,331.76250