
51AAA-B24-A10L | |
|---|---|
DigiKey Part Number | 51AAA-B24-A10L-ND |
Manufacturer | |
Manufacturer Product Number | 51AAA-B24-A10L |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 290° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.46.00185 | kr.12,420.50 |
| Unit Price without VAT: | kr.46.00185 |
|---|---|
| Unit Price with VAT: | kr.57.50231 |














