5.0SMDJ58A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 25.563
Unit Price: kr.10.50000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.011
Unit Price: kr.12.48000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.972
Unit Price: kr.15.17000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 13.416
Unit Price: kr.7.62000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.16559
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.069
Unit Price: kr.8.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.39002
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.132
Unit Price: kr.11.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.329
Unit Price: kr.3.33000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.98886
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.16559
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.100
Unit Price: kr.11.46000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.120.00000
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ58A-QH

DigiKey Part Number
118-5.0SMDJ58A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ58A-QH
Description
TVS DIODE 58VWM 93.6VC DO214AB
Customer Reference
Detailed Description
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
53.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.