93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ58A-AT/13

DigiKey Part Number
13-5.0SMDJ58A-AT/13TR-ND - Tape & Reel (TR)
13-5.0SMDJ58A-AT/13CT-ND - Cut Tape (CT)
13-5.0SMDJ58A-AT/13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ58A-AT/13
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53.5A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.5.52200kr.55.22
100kr.3.64490kr.364.49
500kr.2.83880kr.1,419.40
1.000kr.2.57918kr.2,579.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.24947kr.6,748.41
6.000kr.2.08348kr.12,500.88
9.000kr.1.99895kr.17,990.55
15.000kr.1.90398kr.28,559.70
21.000kr.1.84775kr.38,802.75
30.000kr.1.79937kr.53,981.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250