


4816P-1-272LF | |
---|---|
DigiKey Part Number | 4816P-1-272LFTR-ND - Tape & Reel (TR) 4816P-1-272LFCT-ND - Cut Tape (CT) 4816P-1-272LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-272LF |
Description | RES ARRAY 8 RES 2.7K OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-272LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.63000 | kr.13.63 |
10 | kr.9.02400 | kr.90.24 |
25 | kr.7.77720 | kr.194.43 |
50 | kr.6.99780 | kr.349.89 |
100 | kr.6.33540 | kr.633.54 |
250 | kr.5.60920 | kr.1,402.30 |
500 | kr.5.15494 | kr.2,577.47 |
1.000 | kr.4.76890 | kr.4,768.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.4.44093 | kr.8,881.86 |
4.000 | kr.4.16242 | kr.16,649.68 |
6.000 | kr.4.01938 | kr.24,116.28 |
10.000 | kr.3.85762 | kr.38,576.20 |
14.000 | kr.3.77600 | kr.52,864.00 |
Unit Price without VAT: | kr.13.63000 |
---|---|
Unit Price with VAT: | kr.17.03750 |