



3549S-1AA-102A | |
|---|---|
DigiKey Part Number | 3549S-1AA-102A-ND |
Manufacturer | |
Manufacturer Product Number | 3549S-1AA-102A |
Description | POT 1K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3549S-1AA-102A Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Tray | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±3% | Actuator Length 0.813" (20.64mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.885" Dia (22.48mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.64000 | kr.172.64 |
| 10 | kr.143.29700 | kr.1,432.97 |
| 25 | kr.132.95760 | kr.3,323.94 |
| 50 | kr.125.61060 | kr.6,280.53 |
| 100 | kr.118.65180 | kr.11,865.18 |
| 250 | kr.110.02436 | kr.27,506.09 |
| 500 | kr.103.90778 | kr.51,953.89 |
| Unit Price without VAT: | kr.172.64000 |
|---|---|
| Unit Price with VAT: | kr.215.80000 |























