
3545S-1-103L | |
|---|---|
DigiKey Part Number | 3545S-1-103L-ND |
Manufacturer | |
Manufacturer Product Number | 3545S-1-103L |
Description | POT 10K OHM 1.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 1800° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 1.5W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 5.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.273.82000 | kr.273.82 |
| 10 | kr.227.12400 | kr.2,271.24 |
| 30 | kr.207.56733 | kr.6,227.02 |
| 50 | kr.199.03420 | kr.9,951.71 |
| 100 | kr.187.99180 | kr.18,799.18 |
| 250 | kr.174.30740 | kr.43,576.85 |
| Unit Price without VAT: | kr.273.82000 |
|---|---|
| Unit Price with VAT: | kr.342.27500 |
















