
3400S-1-501L | |
|---|---|
DigiKey Part Number | 3400S-1-501L-ND |
Manufacturer | |
Manufacturer Product Number | 3400S-1-501L |
Description | POT 500 OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±3% | |
Power (Watts) | 5W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.813" Dia (46.04mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,149.86000 | kr.1,149.86 |
| 10 | kr.952.20300 | kr.9,522.03 |
| 25 | kr.882.96960 | kr.22,074.24 |
| 50 | kr.833.88980 | kr.41,694.49 |
| Unit Price without VAT: | kr.1,149.86000 |
|---|---|
| Unit Price with VAT: | kr.1,437.32500 |















