
3400S-1-254L | |
|---|---|
DigiKey Part Number | 3400S-1-254L-ND |
Manufacturer | |
Manufacturer Product Number | 3400S-1-254L |
Description | POT 250K OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±20ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 250k | Actuator Type Slotted |
Tolerance ±3% | Actuator Length 0.813" (20.64mm) |
Power (Watts) 5W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.813" Dia (46.04mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,215.97140 | kr.60,798.57 |
| Unit Price without VAT: | kr.1,215.97140 |
|---|---|
| Unit Price with VAT: | kr.1,519.96425 |














