3386X-1-102TLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.12.93930
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.37240
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.12.93930
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.32010
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.12.93930
Datasheet

Direct


Vishay Spectrol
In Stock: 0
Unit Price: kr.36.10470
Datasheet
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Finger Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386X-1-102TLF

DigiKey Part Number
118-3386X-1-102TLF-ND
Manufacturer
Manufacturer Product Number
3386X-1-102TLF
Description
TRIMMER 1K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Finger Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386X-1-102TLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Finger Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386H-1-102TBourns Inc.03386H-1-102T-NDkr.12.93930Parametric Equivalent
3386H-1-102TLFBourns Inc.03386H-1-102TLF-NDkr.9.37240Parametric Equivalent
3386S-1-102TBourns Inc.03386S-1-102T-NDkr.12.93930Parametric Equivalent
3386S-1-102TLFBourns Inc.03386S-1-102TLF-NDkr.9.32010Parametric Equivalent
3386X-1-102TBourns Inc.03386X-1-102T-NDkr.12.93930Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.11.86800kr.118.68
25kr.11.03160kr.275.79
50kr.10.43060kr.521.53
100kr.9.86120kr.986.12
300kr.9.01653kr.2,704.96
500kr.8.64738kr.4,323.69
1.000kr.8.16928kr.8,169.28
5.000kr.7.15536kr.35,776.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750