3386H-1-102TLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.12.93930
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.12.93930
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.32010
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.12.93930
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.14.27000
Datasheet

Direct


Vishay Spectrol
In Stock: 0
Unit Price: kr.36.10470
Datasheet
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Finger Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386H-1-102TLF

DigiKey Part Number
3386H-1-102TLF-ND
Manufacturer
Manufacturer Product Number
3386H-1-102TLF
Description
TRIMMER 1K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Finger Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Finger Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386H-1-102TBourns Inc.03386H-1-102T-NDkr.12.93930Parametric Equivalent
3386S-1-102TBourns Inc.03386S-1-102T-NDkr.12.93930Parametric Equivalent
3386S-1-102TLFBourns Inc.03386S-1-102TLF-NDkr.9.32010Parametric Equivalent
3386X-1-102TBourns Inc.03386X-1-102T-NDkr.12.93930Parametric Equivalent
3386X-1-102TLFBourns Inc.0118-3386X-1-102TLF-NDkr.14.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.9.37240kr.1,874.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.37240
Unit Price with VAT:kr.11.71550