Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386S-1-601LF | |
|---|---|
DigiKey Part Number | 3386S-1-601LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386S-1-601LF |
Description | TRIMMER 600 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386S-1-601LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 600 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386H-1-601 | Bourns Inc. | 0 | 3386H-1-601-ND | kr.7.62962 | Parametric Equivalent |
| 3386H-1-601LF | Bourns Inc. | 1.997 | 3386H-1-601LF-ND | kr.8.88000 | Parametric Equivalent |
| 3386S-1-601 | Bourns Inc. | 0 | 3386S-1-601-ND | kr.7.62962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.30230 | kr.10,604.60 |
| Unit Price without VAT: | kr.5.30230 |
|---|---|
| Unit Price with VAT: | kr.6.62788 |



