
3386H-1-601LF | |
|---|---|
DigiKey Part Number | 3386H-1-601LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-601LF |
Description | TRIMMER 600 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386H-1-601LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 600 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.7.43700 | kr.74.37 |
| 25 | kr.6.91320 | kr.172.83 |
| 50 | kr.6.53780 | kr.326.89 |
| 100 | kr.6.18150 | kr.618.15 |
| 300 | kr.5.65400 | kr.1,696.20 |
| 500 | kr.5.42310 | kr.2,711.55 |
| 1.000 | kr.5.12399 | kr.5,123.99 |
| 5.000 | kr.4.48896 | kr.22,444.80 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

