Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

3386P-1-203T | |
|---|---|
DigiKey Part Number | 3386P-1-203T-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-203T |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-203T Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386F-1-203T | Bourns Inc. | 0 | 3386F-1-203T-ND | kr.12.93930 | Parametric Equivalent |
| 3386F-1-203TLF | Bourns Inc. | 1 | 3386F-203TLF-ND | kr.14.33000 | Parametric Equivalent |
| 3386P-1-203TLF | Bourns Inc. | 785 | 3386P-203TLF-ND | kr.13.88000 | Parametric Equivalent |
| M63M203KB30T607 | Vishay Spectrol | 197 | 693-M63M203KB30T607-ND | kr.53.83000 | Direct |
| M63P203KB30T607 | Vishay Spectrol | 0 | 693-M63P203KB30T607-ND | kr.36.40395 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.04310 | kr.2,808.62 |
| Unit Price without VAT: | kr.14.04310 |
|---|---|
| Unit Price with VAT: | kr.17.55388 |





