3386F-1-203T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1
Unit Price: kr.14.33000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.14.04310
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 785
Unit Price: kr.13.88000
Datasheet

Direct


Vishay Spectrol
In Stock: 197
Unit Price: kr.53.83000
Datasheet

Direct


Vishay Spectrol
In Stock: 0
Unit Price: kr.36.40395
Datasheet
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386F-1-203T

DigiKey Part Number
3386F-1-203T-ND
Manufacturer
Manufacturer Product Number
3386F-1-203T
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386F-1-203T Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Finger Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386F-1-203TLFBourns Inc.13386F-203TLF-NDkr.14.33000Parametric Equivalent
3386P-1-203TBourns Inc.03386P-1-203T-NDkr.14.04310Parametric Equivalent
3386P-1-203TLFBourns Inc.7853386P-203TLF-NDkr.13.88000Parametric Equivalent
M63M203KB30T607Vishay Spectrol197693-M63M203KB30T607-NDkr.53.83000Direct
M63P203KB30T607Vishay Spectrol0693-M63P203KB30T607-NDkr.36.40395Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.12.93930kr.2,587.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.93930
Unit Price with VAT:kr.16.17413