3386K-1-203LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 596
Unit Price: kr.1.36000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.0.91825
Datasheet

Similar


TT Electronics/BI
In Stock: 2.272
Unit Price: kr.1.29000
Datasheet

Similar


Vishay Spectrol
In Stock: 52
Unit Price: kr.5.87000
Datasheet
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386K-1-203LF

DigiKey Part Number
3386K-1-203LF-ND
Manufacturer
Manufacturer Product Number
3386K-1-203LF
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386K-1-203LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR20KLFTT Electronics/BI596987-1578-NDkr.1.36000Similar
72PR20KLFTT Electronics/BI0987-1144-NDkr.0.91825Similar
82PR20KLFTT Electronics/BI2.272987-1545-NDkr.1.29000Similar
M63P203KB40Vishay Spectrol52693-M63P203KB40-NDkr.5.87000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.7.19275kr.1,438.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.19275
Unit Price with VAT:kr.8.99094