3364X-1-503E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.284
Unit Price: kr.1.60000
Datasheet
3364x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3364X-1-503E

DigiKey Part Number
3364X-503ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3364X-1-503E
Description
TRIMMER 50K OHM 0.2W J LEAD TOP
Customer Reference
Detailed Description
50 kOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
50 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.177" x 0.150" Face (4.50mm x 3.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable