
TC33X-2-503E | |
|---|---|
DigiKey Part Number | TC33X-503ETR-ND - Tape & Reel (TR) TC33X-503ECT-ND - Cut Tape (CT) TC33X-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-503E |
Description | TRIMMER 50K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.36300 | kr.13.63 |
| 25 | kr.1.27760 | kr.31.94 |
| 50 | kr.1.21340 | kr.60.67 |
| 100 | kr.1.15200 | kr.115.20 |
| 250 | kr.1.07520 | kr.268.80 |
| 500 | kr.1.02004 | kr.510.02 |
| 1.000 | kr.0.96762 | kr.967.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.90209 | kr.2,255.22 |
| 5.000 | kr.0.85526 | kr.4,276.30 |
| 7.500 | kr.0.82894 | kr.6,217.05 |
| 12.500 | kr.0.79686 | kr.9,960.75 |
| 17.500 | kr.0.77638 | kr.13,586.65 |
| 25.000 | kr.0.75522 | kr.18,880.50 |
| 30.000 | kr.0.74462 | kr.22,338.60 |
| 60.000 | kr.0.70562 | kr.42,337.20 |
| 62.500 | kr.0.70338 | kr.43,961.25 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |









