3364X-1-503G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 16.136
Unit Price: kr.1.78000
Datasheet
50 kOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3364X-1-503G

DigiKey Part Number
3364X-1-503G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3364X-1-503G
Description
TRIMMER 50K OHM 0.2W J LEAD TOP
Customer Reference
Detailed Description
50 kOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
50 kOhms
Termination Style
J Lead
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.177" x 0.150" Face (4.50mm x 3.80mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC33X-2-503EBourns Inc.16.136TC33X-503ECT-NDkr.1.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types