3362U-1-501 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 203
Unit Price: kr.8.51000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 360
Unit Price: kr.13.61000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 198
Unit Price: kr.13.61000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 355
Unit Price: kr.11.42000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 147
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 892
Unit Price: kr.5.87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.98210
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 243
Unit Price: kr.8.51000
Datasheet

Similar


TT Electronics/BI
In Stock: 1.980
Unit Price: kr.10.38000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.7.10944
Datasheet

Similar


TT Electronics/BI
In Stock: 613
Unit Price: kr.11.93000
Datasheet

Similar


TT Electronics/BI
In Stock: 2.738
Unit Price: kr.9.87000
Datasheet
3362U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-501

DigiKey Part Number
3362U-501-ND
Manufacturer
Manufacturer Product Number
3362U-1-501
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.7.98210kr.1,596.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.98210
Unit Price with VAT:kr.9.97763