
3362F-1-501LF | |
|---|---|
DigiKey Part Number | 3362F-1-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362F-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362F-1-501LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.61000 | kr.13.61 |
| 10 | kr.11.45500 | kr.114.55 |
| 25 | kr.10.68880 | kr.267.22 |
| 50 | kr.10.14200 | kr.507.10 |
| 100 | kr.9.61950 | kr.961.95 |
| 250 | kr.8.96704 | kr.2,241.76 |
| 500 | kr.8.50122 | kr.4,250.61 |
| 1.000 | kr.8.05824 | kr.8,058.24 |
| 5.000 | kr.7.11306 | kr.35,565.30 |
| Unit Price without VAT: | kr.13.61000 |
|---|---|
| Unit Price with VAT: | kr.17.01250 |

