3362S-1-204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.90725
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.81152
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.81152
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 213
Unit Price: kr.8.31000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.46346
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.6.11664
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 322
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.90725
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 100
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.90725
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 150
Unit Price: kr.8.31000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.13.27055
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.13.27055
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.5.23107
Datasheet
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362S-1-204

DigiKey Part Number
3362S-1-204-ND
Manufacturer
Manufacturer Product Number
3362S-1-204
Description
TRIMMER 200KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362S-1-204 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
200 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362M-1-204Bourns Inc.03362M-204-NDkr.7.90725Parametric Equivalent
3362M-1-204ABourns Inc.03362M-1-204A-NDkr.8.81152Parametric Equivalent
3362M-1-204ALFBourns Inc.03362M-1-204ALF-NDkr.8.81152Parametric Equivalent
3362M-1-204LFBourns Inc.213118-3362M-1-204LF-NDkr.8.31000Parametric Equivalent
3362M-1-204RBourns Inc.03362M-1-204R-NDkr.8.46346Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.7.90725kr.1,581.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.90725
Unit Price with VAT:kr.9.88406