
3362P-1-204 | |
|---|---|
DigiKey Part Number | 118-3362P-1-204-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-204 |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.9.00800 | kr.90.08 |
| 25 | kr.8.37200 | kr.209.30 |
| 50 | kr.7.91660 | kr.395.83 |
| 200 | kr.7.07590 | kr.1,415.18 |
| 400 | kr.6.68688 | kr.2,674.75 |
| 600 | kr.6.46868 | kr.3,881.21 |
| 1.000 | kr.6.20347 | kr.6,203.47 |
| 5.000 | kr.5.43417 | kr.27,170.85 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |










