Red LED Indication - Discrete 1.7V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SRD

DigiKey Part Number
492-1320-ND
Manufacturer
Manufacturer Product Number
5SRD
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
EDA/CAD Models
5SRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
645nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.59500kr.15.95
100kr.1.13040kr.113.04
500kr.0.91872kr.459.36
1.000kr.0.84895kr.848.95
2.000kr.0.78951kr.1,579.02
5.000kr.0.72438kr.3,621.90
10.000kr.0.68367kr.6,836.70
25.000kr.0.63921kr.15,980.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750