Similar
Similar
Similar

ELL-6SH101M | |
|---|---|
DigiKey Part Number | PCD1382TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6SH101M |
Description | FIXED IND 100UH 400MA 680 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 400 mA 680mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6SH101M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 680mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462G4104M000 | TDK | 14.659 | 495-1987-1-ND | kr.7.42000 | Similar |
| SD53-101-R | Eaton - Electronics Division | 3.238 | 513-1462-1-ND | kr.13.50000 | Similar |
| SRR5028-101Y | Bourns Inc. | 413 | 118-SRR5028-101YCT-ND | kr.4.18000 | Similar |




