100 µH Shielded Drum Core, Wirewound Inductor 530 mA 580mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462G4104M000

DigiKey Part Number
495-1987-2-ND - Tape & Reel (TR)
495-1987-1-ND - Cut Tape (CT)
495-1987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462G4104M000
Description
FIXED IND 100UH 530MA 580 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 530 mA 580mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462G4104M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
420mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
580mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.6.11200kr.61.12
25kr.5.65520kr.141.38
50kr.5.33200kr.266.60
100kr.5.02640kr.502.64
250kr.4.65028kr.1,162.57
500kr.4.38474kr.2,192.37
1.000kr.4.13469kr.4,134.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.46192kr.8,654.80
5.000kr.3.36099kr.16,804.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500