Direct

3361S-1-103G | |
|---|---|
DigiKey Part Number | 3361S-103GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3361S-1-103G |
Description | TRIMMER 10K OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-103G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3361S-1-103GLF | Bourns Inc. | 4.369 | 3361S-103GLFCT-ND | kr.9.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.77416 | kr.3,387.08 |
| Unit Price without VAT: | kr.6.77416 |
|---|---|
| Unit Price with VAT: | kr.8.46770 |


