
3361S-1-103GLF | |
|---|---|
DigiKey Part Number | 3361S-103GLFTR-ND - Tape & Reel (TR) 3361S-103GLFCT-ND - Cut Tape (CT) 3361S-103GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361S-1-103GLF |
Description | TRIMMER 10K OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-103GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 |
| 10 | kr.7.68600 | kr.76.86 |
| 25 | kr.7.17320 | kr.179.33 |
| 50 | kr.6.80700 | kr.340.35 |
| 100 | kr.6.45820 | kr.645.82 |
| 250 | kr.6.02136 | kr.1,505.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.70932 | kr.2,854.66 |
| 1.000 | kr.5.41242 | kr.5,412.42 |
| 1.500 | kr.5.24548 | kr.7,868.22 |
| 2.500 | kr.5.04223 | kr.12,605.58 |
| 3.500 | kr.4.91246 | kr.17,193.61 |
| 5.000 | kr.4.77838 | kr.23,891.90 |
| 6.000 | kr.4.71124 | kr.28,267.44 |
| 12.000 | kr.4.46422 | kr.53,570.64 |
| 12.500 | kr.4.45008 | kr.55,626.00 |
| Unit Price without VAT: | kr.9.09000 |
|---|---|
| Unit Price with VAT: | kr.11.36250 |













