3329H-99-504LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.17.28920
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 86
Unit Price: kr.18.01000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 188
Unit Price: kr.24.22000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 122
Unit Price: kr.18.01000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.15.79764
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 346
Unit Price: kr.16.93000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.18.47381
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.15.77151
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.11.40760
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.13.36660
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.7.65701
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.7.92082
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.5.55610
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.5.55610
Datasheet
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329H-99-504LF

DigiKey Part Number
3329H-99-504LF-ND
Manufacturer
Manufacturer Product Number
3329H-99-504LF
Description
TRIMMER 500K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329H-1-504Bourns Inc.03329H-504-NDkr.17.28920Parametric Equivalent
3329H-1-504LFBourns Inc.863329H-504LF-NDkr.18.01000Parametric Equivalent
3329P-1-504Bourns Inc.188118-3329P-1-504-NDkr.24.22000Parametric Equivalent
3329P-1-504LFBourns Inc.1223329P-504LF-NDkr.18.01000Parametric Equivalent
3329P-DK9-504Bourns Inc.03329P-DK9-504-NDkr.15.79764Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.16.28390kr.8,141.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.28390
Unit Price with VAT:kr.20.35488