500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329P-DK9-504LF

DigiKey Part Number
3329P-DK9-504LF-ND
Manufacturer
Manufacturer Product Number
3329P-DK9-504LF
Description
TRIMMER 500K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.16.93000kr.16.93
10kr.14.13200kr.141.32
25kr.13.13160kr.328.29
50kr.12.41620kr.620.81
100kr.11.73660kr.1,173.66
250kr.10.89160kr.2,722.90
500kr.10.29070kr.5,145.35
1.000kr.9.72138kr.9,721.38
5.000kr.8.51420kr.42,571.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.93000
Unit Price with VAT:kr.21.16250