Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

3314S-1-203G | |
|---|---|
DigiKey Part Number | 3314S-1-203G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314S-1-203G |
Description | TRIMMER 20KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-1-203G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314S-2-203E | Bourns Inc. | 0 | 3314S-2-203E-ND | kr.8.15640 | Parametric Equivalent |
| 3314S-3-203E | Bourns Inc. | 0 | 3314S-3-203ETR-ND | kr.9.19745 | Parametric Equivalent |
| ST-42ETA203 | Nidec Components | 0 | 563-ST-42ETA203TR-ND | kr.6.18290 | Similar |
| ST-4ETA203 | Nidec Components | 20.927 | 563-ST-4ETA203CT-ND | kr.9.13000 | Similar |
| TS4YJ203MR10 | Vishay Sfernice | 0 | 716-TS4YJ203MR10TR-ND | kr.8.18240 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.85532 | kr.7,855.32 |
| Unit Price without VAT: | kr.7.85532 |
|---|---|
| Unit Price with VAT: | kr.9.81915 |







