
TS53YJ203MR10 | |
|---|---|
DigiKey Part Number | TS53YJ-20KTR-ND - Tape & Reel (TR) TS53YJ-20KCT-ND - Cut Tape (CT) TS53YJ-20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ203MR10 |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YJ203MR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.12.15400 | kr.121.54 |
| 25 | kr.11.29280 | kr.282.32 |
| 50 | kr.10.67780 | kr.533.89 |
| 100 | kr.10.09450 | kr.1,009.45 |
| 250 | kr.9.36824 | kr.2,342.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.85178 | kr.4,425.89 |
| 1.000 | kr.8.36233 | kr.8,362.33 |
| 1.500 | kr.8.08815 | kr.12,132.23 |
| 2.500 | kr.7.75509 | kr.19,387.72 |
| 3.500 | kr.7.54304 | kr.26,400.64 |
| 5.000 | kr.7.32440 | kr.36,622.00 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |

