
3306W-1-104 | |
---|---|
DigiKey Part Number | 3306W-104-ND |
Manufacturer | |
Manufacturer Product Number | 3306W-1-104 |
Description | TRIMMER 100KOHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306W-1-104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.2.42600 | kr.24.26 |
25 | kr.2.26800 | kr.56.70 |
50 | kr.2.15300 | kr.107.65 |
200 | kr.1.93950 | kr.387.90 |
400 | kr.1.84015 | kr.736.06 |
600 | kr.1.78400 | kr.1,070.40 |
1.000 | kr.1.71565 | kr.1,715.65 |
5.000 | kr.1.51575 | kr.7,578.75 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |