Parametric Equivalent

3306W-1-102 | |
|---|---|
DigiKey Part Number | 3306W-102-ND |
Manufacturer | |
Manufacturer Product Number | 3306W-1-102 |
Description | TRIMMER 1K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306W-1-102 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306K-1-102 | Bourns Inc. | 354 | 3306K-102-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.59300 | kr.25.93 |
| 25 | kr.2.41160 | kr.60.29 |
| 50 | kr.2.28360 | kr.114.18 |
| 200 | kr.2.04340 | kr.408.68 |
| 400 | kr.1.93213 | kr.772.85 |
| 600 | kr.1.86957 | kr.1,121.74 |
| 1.000 | kr.1.79346 | kr.1,793.46 |
| 5.000 | kr.1.57217 | kr.7,860.85 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |



