
3306F-1-504 | |
|---|---|
DigiKey Part Number | 3306F-504-ND |
Manufacturer | |
Manufacturer Product Number | 3306F-1-504 |
Description | TRIMMER 500K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306F-1-504 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306P-1-504 | Bourns Inc. | 168 | 3306P-504-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.59300 | kr.25.93 |
| 25 | kr.2.41160 | kr.60.29 |
| 50 | kr.2.28360 | kr.114.18 |
| 100 | kr.2.16070 | kr.216.07 |
| 250 | kr.2.00700 | kr.501.75 |
| 500 | kr.1.89744 | kr.948.72 |
| 2.000 | kr.1.69478 | kr.3,389.56 |
| 6.000 | kr.1.54880 | kr.9,292.80 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |



