
3306P-1-504 | |
|---|---|
DigiKey Part Number | 3306P-504-ND |
Manufacturer | |
Manufacturer Product Number | 3306P-1-504 |
Description | TRIMMER 500K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306P-1-504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.2.37000 | kr.23.70 |
| 25 | kr.2.20440 | kr.55.11 |
| 50 | kr.2.08680 | kr.104.34 |
| 200 | kr.1.86695 | kr.373.39 |
| 400 | kr.1.76533 | kr.706.13 |
| 600 | kr.1.70818 | kr.1,024.91 |
| 1.000 | kr.1.63871 | kr.1,638.71 |
| 5.000 | kr.1.43657 | kr.7,182.85 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |











