3303X-3-501E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.78000
Datasheet
500 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3303X-3-501E

DigiKey Part Number
3303X-501ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3303X-3-501E
Description
TRIMMER 500 OHM 0.15W J LEAD TOP
Customer Reference
Detailed Description
500 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.148" x 0.118" Face (3.75mm x 3.00mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC33X-1-501EBourns Inc.0TC33X-1-501ECT-NDkr.1.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable