Parametric Equivalent
Parametric Equivalent

TC33X-1-501E | |
|---|---|
DigiKey Part Number | TC33X-1-501ETR-ND - Tape & Reel (TR) TC33X-1-501ECT-ND - Cut Tape (CT) TC33X-1-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-1-501E |
Description | TRIMMER 500 OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-1-501E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC33X-2-501E | Bourns Inc. | 0 | TC33X-2-501ECT-ND | kr.1.78000 | Parametric Equivalent |
| TC33X-2-501G | Bourns Inc. | 0 | TC33X-2-501G-ND | kr.0.84729 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.46500 | kr.14.65 |
| 25 | kr.1.36200 | kr.34.05 |
| 50 | kr.1.28960 | kr.64.48 |
| 100 | kr.1.22050 | kr.122.05 |
| 250 | kr.1.13384 | kr.283.46 |
| 500 | kr.1.07234 | kr.536.17 |
| 1.000 | kr.1.01383 | kr.1,013.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.94096 | kr.2,352.40 |
| 5.000 | kr.0.88912 | kr.4,445.60 |
| 7.500 | kr.0.86006 | kr.6,450.45 |
| 12.500 | kr.0.82473 | kr.10,309.12 |
| 17.500 | kr.0.80223 | kr.14,039.02 |
| 25.000 | kr.0.77902 | kr.19,475.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |











