Similar

3303W-3-103E | |
|---|---|
DigiKey Part Number | 3303W-103ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3303W-3-103E |
Description | TRIMMER 10K OHM 0.15W J LEAD TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3303W-3-103E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.148" x 0.118" Face (3.75mm x 3.00mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC42X-2-103E | Bourns Inc. | 6.215 | TC42X-2-103ECT-ND | kr.3.11000 | Similar |


