Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

3296Z-1-205LF | |
|---|---|
DigiKey Part Number | 3296Z-205LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Z-1-205LF |
Description | TRIMMER 2M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Z-1-205LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.81000 | kr.15.81 |
| 10 | kr.13.29900 | kr.132.99 |
| 25 | kr.12.41080 | kr.310.27 |
| 50 | kr.11.77480 | kr.588.74 |
| 100 | kr.11.16800 | kr.1,116.80 |
| 250 | kr.10.40972 | kr.2,602.43 |
| 500 | kr.9.86854 | kr.4,934.27 |
| 1.000 | kr.9.35398 | kr.9,353.98 |
| 5.000 | kr.8.25618 | kr.41,280.90 |
| Unit Price without VAT: | kr.15.81000 |
|---|---|
| Unit Price with VAT: | kr.19.76250 |






