Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

3296X-1-205 | |
|---|---|
DigiKey Part Number | 3296X-205-ND |
Manufacturer | |
Manufacturer Product Number | 3296X-1-205 |
Description | TRIMMER 2M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.80480 | kr.3,360.96 |
| Unit Price without VAT: | kr.16.80480 |
|---|---|
| Unit Price with VAT: | kr.21.00600 |






