
3269X-1-103G | |
|---|---|
DigiKey Part Number | 3269X-1-103G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3269X-1-103G |
Description | TRIMMER 10K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269X-1-103G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84XR10KLF | TT Electronics/BI | 606 | 987-1555-ND | kr.22.76000 | Direct |
| 84XR10KLFTR | TT Electronics/BI | 0 | 987-1811-2-ND | kr.13.81193 | Direct |
| 84PR10KLF | TT Electronics/BI | 479 | 987-1152-ND | kr.22.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.12034 | kr.12,560.17 |
| Unit Price without VAT: | kr.25.12034 |
|---|---|
| Unit Price with VAT: | kr.31.40043 |



