
84XR10KLF | |
|---|---|
DigiKey Part Number | 987-1555-ND |
Manufacturer | |
Manufacturer Product Number | 84XR10KLF |
Description | TRIMMER 10K OHM 0.25W SMD SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84XR10KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.19.21300 | kr.192.13 |
| 25 | kr.17.84960 | kr.446.24 |
| 50 | kr.16.87620 | kr.843.81 |
| 100 | kr.15.95090 | kr.1,595.09 |
| 250 | kr.14.80032 | kr.3,700.08 |
| 500 | kr.13.98268 | kr.6,991.34 |
| 1.000 | kr.13.20818 | kr.13,208.18 |
| 5.000 | kr.11.56694 | kr.57,834.70 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

