3269P-1-105LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.29.44800
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.24.12344
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.16.84681
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.35.72932
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.29.44800
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.25.12034
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 500
Unit Price: kr.26.75000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.20.54480
Datasheet
1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269P-1-105LF

DigiKey Part Number
3269P-1-105LF-ND
Manufacturer
Manufacturer Product Number
3269P-1-105LF
Description
TRIMMER 1M OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269P-1-105LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 MOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3269P-1-105Bourns Inc.03269P-1-105-NDkr.29.44800Parametric Equivalent
3269P-1-105GBourns Inc.03269P-1-105G-NDkr.24.12344Parametric Equivalent
3269P-1-105GLFBourns Inc.03269P-1-105GLF-NDkr.16.84681Parametric Equivalent
3269P-ES2-105Bourns Inc.03269P-ES2-105-NDkr.35.72932Parametric Equivalent
3269X-1-105Bourns Inc.03269X-1-105-NDkr.29.44800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.20.54480kr.2,054.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.54480
Unit Price with VAT:kr.25.68100