Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3269P-1-105 | |
|---|---|
DigiKey Part Number | 3269P-1-105-ND |
Manufacturer | |
Manufacturer Product Number | 3269P-1-105 |
Description | TRIMMER 1M OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-105 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269P-1-105G | Bourns Inc. | 0 | 3269P-1-105G-ND | kr.24.12344 | Parametric Equivalent |
| 3269P-1-105GLF | Bourns Inc. | 0 | 3269P-1-105GLF-ND | kr.16.84681 | Parametric Equivalent |
| 3269P-1-105LF | Bourns Inc. | 0 | 3269P-1-105LF-ND | kr.20.54480 | Parametric Equivalent |
| 3269P-ES2-105 | Bourns Inc. | 0 | 3269P-ES2-105-ND | kr.35.72932 | Parametric Equivalent |
| 3269X-1-105 | Bourns Inc. | 0 | 3269X-1-105-ND | kr.29.44800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.29.44800 | kr.2,944.80 |
| Unit Price without VAT: | kr.29.44800 |
|---|---|
| Unit Price with VAT: | kr.36.81000 |



