Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3269P-1-104G | |
|---|---|
DigiKey Part Number | 3269P-1-104G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3269P-1-104G |
Description | TRIMMER 100K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-104G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.24.35175 | kr.18,263.81 |
| Unit Price without VAT: | kr.24.35175 |
|---|---|
| Unit Price with VAT: | kr.30.43969 |



