
3269X-1-104GLF | |
|---|---|
DigiKey Part Number | 3269X-1-104GLFTR-ND - Tape & Reel (TR) 3269X-1-104GLFCT-ND - Cut Tape (CT) 3269X-1-104GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269X-1-104GLF |
Description | TRIMMER 100K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269X-1-104GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.26000 | kr.27.26 |
| 10 | kr.22.93100 | kr.229.31 |
| 25 | kr.21.38880 | kr.534.72 |
| 50 | kr.20.28680 | kr.1,014.34 |
| 100 | kr.19.23710 | kr.1,923.71 |
| 250 | kr.17.92716 | kr.4,481.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.99238 | kr.8,496.19 |
| 1.000 | kr.16.10426 | kr.16,104.26 |
| 1.500 | kr.15.60551 | kr.23,408.26 |
| 2.500 | kr.14.99850 | kr.37,496.25 |
| 3.500 | kr.14.61127 | kr.51,139.44 |
| Unit Price without VAT: | kr.27.26000 |
|---|---|
| Unit Price with VAT: | kr.34.07500 |


