5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-2-502E

DigiKey Part Number
118-3224W-2-502ETR-ND - Tape & Reel (TR)
118-3224W-2-502ECT-ND - Cut Tape (CT)
118-3224W-2-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-2-502E
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-2-502E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3224W-1-502EBourns Inc.10.3603224W-502ECT-NDkr.3.37000Parametric Equivalent
3224W-1-502GBourns Inc.827118-3224W-1-502GCT-NDkr.3.37000Parametric Equivalent
In-Stock: 245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.96000kr.25.96
10kr.21.60800kr.216.08
25kr.20.07080kr.501.77
50kr.18.97480kr.948.74
100kr.17.93390kr.1,793.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.16.63984kr.4,159.96
500kr.15.71988kr.7,859.94
750kr.15.20460kr.11,403.45
1.250kr.14.57860kr.18,223.25
1.750kr.14.17987kr.24,814.77
2.500kr.13.76894kr.34,422.35
Manufacturers Standard Package
Unit Price without VAT:kr.25.96000
Unit Price with VAT:kr.32.45000