5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-1-502G

DigiKey Part Number
118-3224W-1-502GTR-ND - Tape & Reel (TR)
118-3224W-1-502GCT-ND - Cut Tape (CT)
118-3224W-1-502GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-1-502G
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-1-502G Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3224W-1-502EBourns Inc.10.3603224W-502ECT-NDkr.25.19000Parametric Equivalent
3224W-2-502EBourns Inc.245118-3224W-2-502ECT-NDkr.25.96000Parametric Equivalent
In-Stock: 827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.19000kr.25.19
10kr.20.96700kr.209.67
25kr.19.47360kr.486.84
50kr.18.41080kr.920.54
100kr.17.40120kr.1,740.12
250kr.16.14576kr.4,036.44
500kr.15.25324kr.7,626.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.40821kr.14,408.21
2.000kr.13.60840kr.27,216.80
3.000kr.13.16086kr.39,482.58
5.000kr.12.61751kr.63,087.55
Manufacturers Standard Package
Unit Price without VAT:kr.25.19000
Unit Price with VAT:kr.31.48750