3214W-2-101E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.99660
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.12.85740
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.13.79870
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 70
Unit Price: kr.20.41000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.13.79870
Datasheet
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-2-101E

DigiKey Part Number
3214W-2-101E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3214W-2-101E
Description
TRIMMER 100 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-2-101E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
5.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3214W-1-101EBourns Inc.03214W-101ECT-NDkr.15.98000Parametric Equivalent
3214W-1-101GBourns Inc.03214W-1-101G-NDkr.9.99660Parametric Equivalent
SM-43TW100Nidec Components0SM-43TW100-NDkr.12.85740Similar
SM-43W100Nidec Components0SM-43W100-NDkr.13.79870Similar
SM-43TW101Nidec Components70SM-43TW101CT-NDkr.20.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.21672kr.5,608.36
Unit Price without VAT:kr.11.21672
Unit Price with VAT:kr.14.02090